Add To Favorites
Product Overview
Digi-Key Part Number 336-2268-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

SI4770-A20-GM

Description IC RECEIVER AM/FM CE HP
Expanded Description - RF Receiver AM, FM, RDS 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 40-QFN Exposed Pad (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tray ?
Part Status Active
Frequency 520kHz ~ 1.71MHz, 64MHz ~ 108MHz
Sensitivity -
Data Rate (Max) -
Modulation or Protocol AM, FM, RDS
Applications General Purpose
Current - Receiving 140mA
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features RSSI Equipped
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN Exposed Pad (6x6)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 336-2268
SI4770-A10-GM
SI4770-A10-GM-ND
SI4770A20GM

19:01:30 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.96000 20.96
25 20.18000 504.50
100 19.40210 1,940.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SI4770-A20-GMR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14.55410
Send Feedback