Add To Favorites
Product Overview
Digi-Key Part Number 336-3229-ND
Quantity Available 280
Can ship immediately
Manufacturer

Manufacturer Part Number

EZR32WG230F128R63G-B0

Description IC RF TXRX+MCU 802.15.4 64-VFQFN
Expanded Description IC RF TxRx + MCU 802.15.4 EZRadioPro 142MHz ~ 1.05GHz 64-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series EZR32WG
Packaging ? Tray ?
Part Status Active
Type TxRx + MCU
RF Family/Standard 802.15.4
Protocol EZRadioPro
Modulation 4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK
Frequency 142MHz ~ 1.05GHz
Data Rate (Max) 1Mbps
Power - Output 20dBm
Sensitivity -129dBm
Memory Size 128kB Flash, 32kB RAM
Serial Interfaces I²C, SPI, UART, USART
GPIO 41
Voltage - Supply 1.98 V ~ 3.8 V
Current - Receiving 11.1mA ~ 13.7mA
Current - Transmitting 18mA ~ 88mA
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN Exposed Pad
 
For Use With
Additional Resources
Standard Package ? 260
Other Names 336-3229

13:53:37 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.33000 5.33
25 5.14080 128.52
100 4.93890 493.89
1,000 4.88841 4,888.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EZR32WG230F128R63G-B0R-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4.88841
Send Feedback