Add To Favorites
Product Overview
Digi-Key Part Number 914-1103-1-ND
Quantity Available 1,190
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32WG890F256-BGA112

Description IC MCU 32BIT 256KB FLASH 112BGA
Expanded Description ARM® Cortex®-M4F Wonder Gecko Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 112-BGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EFM32WG890
Design Resources Development Tool Selector
Featured Product EFM32 Wonder Gecko Family
Internet of Things
PCN Design/Specification PB-1406251 25/Jun/2014
Online Catalog Wonder Gecko Series
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Wonder Gecko
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 48MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I/O 90
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 112-LFBGA
Supplier Device Package 112-BGA (10x10)
 
Additional Resources
Standard Package ? 1
Other Names 914-1103-1

18:19:20 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.53000 5.53
25 5.32960 133.24
100 5.12440 512.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 914-1103-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 4.69076
  • Digi-Reel® ? : 914-1103-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback