Add To Favorites
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 914-1044-1-ND
Quantity Available 1,226
Can ship immediately
Manufacturer

Manufacturer Part Number

EFM32GG290F1024-BGA112

Description IC MCU 32BIT 1MB FLASH 112BGA
Expanded Description ARM® Cortex®-M3 Giant Gecko Microcontroller IC 32-Bit 48MHz 1MB (1M x 8) FLASH 112-BGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Giant Gecko
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 48MHz
Connectivity EBI/EMI, I²C, IrDA, SmartCard, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 90
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 1.85 V ~ 3.8 V
Data Converters A/D 8x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 112-LFBGA
Supplier Device Package 112-BGA (10x10)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-3878-1-ND EFM32GG290F1024G-E-BGA112R Silicon Labs Cut Tape (CT) ? 1,000 - Immediate
7.33000 1
For Use With
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 914-1044-1

05:04:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.13000 11.13
25 10.20480 255.12
100 9.27730 927.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 914-1044-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,226 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback