Add To Favorites
Product Overview
Digi-Key Part Number 336-3815-1-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Manufacturer Part Number

CPT007B-A02-GMR

Description IC CTLR CAP TOUCH 7CH GPIO 20QFN
Expanded Description Capacitive Touch Buttons 20-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs Up to 7
LED Driver Channels Up to 7
Interface Open Drain, Push-Pull
Resolution -
Voltage - Supply 1.8 V ~ 3.6 V
Current - Supply 3.1mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-QFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 336-3815-1

22:28:10 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
25 1.17520 29.38
100 1.12990 112.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 336-3815-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.06050
  • Digi-Reel® ? : 336-3815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : CPT007B-A02-GM-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.12990
Send Feedback