Add To Favorites
Product Overview
Digi-Key Part Number 336-1678-ND
Quantity Available 466
Can ship immediately
Manufacturer

Manufacturer Part Number

C8051F544-IQ

Description IC MCU 8BIT 8KB FLASH 32LQFP
Expanded Description 8051 C8051F54x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets C8051F54x Errata
C8051F54x
Mfg Application Notes LIN Bootloader AppNote
Product Training Modules Serial Communication Overview
Design Resources Development Tool Selector
Online Catalog C8051F54x
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series C8051F54x
Packaging ? Tray ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 50MHz
Connectivity SMBus (2-Wire/I²C), LIN, SPI, UART/USART
Peripherals POR, PWM, Temp Sensor, WDT
Number of I/O 25
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.25 V
Data Converters A/D 25x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
For Use With
Additional Resources
Standard Package ? 250
Other Names 336-1678
C8051F544IQ

17:28:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 3.35
25 3.22840 80.71
100 3.10440 310.44
1,000 2.72771 2,727.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : C8051F544-IQR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.10436
Send Feedback