Add To Favorites
Product Overview
Digi-Key Part Number 336-2627-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

510ABA125M000BAG

Description OSC XO 125.000MHZ LVPECL SMD
Expanded Description 125MHz LVPECL XO (Standard) Oscillator Surface Mount 3.3V 43mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Si510, 511
PCN Design/Specification Si5xx 08/Aug/2016
Online Catalog Si510/511 Series
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series Si510
Packaging ? Tray ?
Part Status Active
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 43mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.050" (1.28mm)
Current - Supply (Disable) (Max) 18mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 336-2627

08:52:18 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 3.20
25 3.09080 77.27
100 2.96940 296.94
1,000 2.70682 2,706.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 510ABA125M000BAGR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.70682
Send Feedback