Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-8261ACEMD-G4ET2U | |
|---|---|
DigiKey Part Number | S-8261ACEMD-G4ET2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8261ACEMD-G4ET2U |
Description | IC BATT PROT LI-ION 1CEL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44084 | $1,322.52 |
| 6,000 | $0.43040 | $2,582.40 |
| 9,000 | $0.42517 | $3,826.53 |
| 15,000 | $0.41937 | $6,290.55 |
| 21,000 | $0.41599 | $8,735.79 |


