
S-80130ANMC-JCPT2U | |
|---|---|
DigiKey Part Number | 1662-3216-2-ND - Tape & Reel (TR) 1662-3216-1-ND - Cut Tape (CT) 1662-3216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80130ANMC-JCPT2U |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 32.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.58800 | $5.88 |
| 25 | $0.52880 | $13.22 |
| 100 | $0.46410 | $46.41 |
| 250 | $0.43328 | $108.32 |
| 500 | $0.41468 | $207.34 |
| 1,000 | $0.39937 | $399.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38045 | $1,141.35 |

