Add To Favorites
Product Overview
Digi-Key Part Number 1645-1013-1-ND
Quantity Available 993
Can ship immediately
Manufacturer

Manufacturer Part Number

1102810

Description MOD HL HSPA+ PENTA 1.8V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AirPrime HL Series
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog HL Series
Product Attributes Select All
Categories
Manufacturer

Sierra Wireless

Series HL
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Cellular
Protocol EDGE, GPRS, GSM, HSDPA, HSUPA
Modulation -
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate -
Power - Output -
Sensitivity -
Serial Interfaces UART, USB
Antenna Type -
Memory Size -
Voltage - Supply 2.8V
Current - Receiving -
Current - Transmitting 475mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1645-1013-1

10:51:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.66000 65.66
10 61.22000 612.20
25 56.78400 1,419.60
100 53.23500 5,323.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1645-1013-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 44.95400
  • Digi-Reel® ? : 1645-1013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 993 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback