
GP2A230LRSAF | |
|---|---|
DigiKey Part Number | GP2A230LRSAF-ND |
Manufacturer | |
Manufacturer Product Number | GP2A230LRSAF |
Description | PHOTOINTERRUPTER REFLEC 9MM |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.039" ~ 0.354" (1mm ~ 9mm) ADJ Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SHARP/Socle Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 0.039" ~ 0.354" (1mm ~ 9mm) ADJ | |
Sensing Method | Reflective | |
Output Type | Photodiode | |
Response Time | 1ms | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Connector | |
Operating Temperature | -10°C ~ 70°C |

