Add To Favorites
Product Overview
Digi-Key Part Number 425-2423-1-ND
Quantity Available 1,838
Can ship immediately
Manufacturer

Manufacturer Part Number

S2S4BY0F

Description OPTOISOLATOR 3.75KV TRIAC 4SMD
Expanded Description Optoisolator Triac Output 3750Vrms 1 Channel 4-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets S2S4 Series
PCN Design/Specification Material APET to PS 05/Sep/2013
Online Catalog S2S4 Series
Product Attributes Select All
Categories
Manufacturer

Sharp Microelectronics

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 3750Vrms
Voltage - Off State 600V
Static dV/dt (Min) 100V/µs
Current - LED Trigger (Ift) (Max) 10mA
Current - On State (It (RMS)) (Max) 50mA
Current - Hold (Ih) 3.5mA
Turn On Time 50µs (Max)
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Operating Temperature -30°C ~ 100°C
Mounting Type Surface Mount
Package / Case 4-SMD
Supplier Device Package 4-SMD
Approvals CSA, UR, VDE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 425-2423-1

18:15:31 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 1.58
10 1.28700 12.87
25 0.99000 24.75
100 0.89100 89.10
250 0.79200 198.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 425-2423-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.54000
  • Digi-Reel® ? : 425-2423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,838 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback