Add To Favorites
Product Overview
Digi-Key Part Number 1223-STW8Q14BE-U0D5Z2-CHP
Quantity Available 24,500
Can ship immediately
Manufacturer

Manufacturer Part Number

STW8Q14BE-U0D5Z2

Description LED ACRICH NEU WHITE 4350K 4SMD
Expanded Description LED Lighting Acrich White, Neutral 4350K (4200K ~ 4500K) 3.15V 100mA 120° 4-SMD, Flat Lead Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets STW8Q14BE Specification
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

Seoul Semiconductor Inc.

Series Acrich
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color White, Neutral
CCT (K) 4350K (4200K ~ 4500K)
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 34 lm (Typ)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.15V
Lumens/Watt @ Current - Test 108 lm/W
CRI (Color Rendering Index) 80
Current - Max 160mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Lead Exposed Pad
Thermal Resistance of Package 18°C/W
 
Additional Resources
Standard Package ? 3,500
Other Names 1223-STW8Q14BE-UOD5Z2-CHP

20:41:15 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.09000 315.00
7,000 0.08500 595.00
10,500 0.07750 813.75
24,500 0.07250 1,776.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback