
CELHPB11-1REC4-52-200.-1-01-V | |
---|---|
DigiKey Part Number | CELHPB11-1REC4-52-200.-1-01-V-ND |
Manufacturer | |
Manufacturer Product Number | CELHPB11-1REC4-52-200.-1-01-V |
Description | CIRCUIT BRKR MAG-HYDR LEVER 200A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 200A | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $301.01333 | $903.04 |