Add To Favorites
Product Overview
Digi-Key Part Number 723-1242-ND
Quantity Available 467
Can ship immediately
Manufacturer

Manufacturer Part Number

67F060P

Description THERMOSTAT 60 DEG NO TO-220
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 6700 Series
Design Resources Development Tool Selector
Featured Product 6600 and 6700 Series Thermostat
Online Catalog 6700 Series
Product Attributes Select All
Categories
Manufacturer

Sensata Technologies/Airpax

Series 6700
Part Status Active
Circuit SPST-NO
Switching Temperature 140°F (60°C)
Reset Temperature 104°F (40°C)
Current Rating - AC -
Current Rating - DC 0.5A (48V)
Tolerance ±9°F (±5°C)
Switching Cycles 20K
Termination Style PC Pins
Mounting Type Through Hole
Package / Case TO-220-2
 
Additional Resources
Standard Package ? 50
Other Names 723-1242

00:39:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.89000 10.89
5 10.49800 52.49
10 10.10900 101.09
25 8.94240 223.56
50 7.77600 388.80
100 6.60960 660.96
500 5.44320 2,721.60
1,000 5.24880 5,248.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback