Add To Favorites
Product Overview
Digi-Key Part Number UCLAMP3321ZATFTCT-ND
Quantity Available 24,092
Can ship immediately
Manufacturer

Manufacturer Part Number

UCLAMP3321ZATFT

Description TVS DIODE 3.3VWM 8.5VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets µClamp3321ZA
Online Catalog uClamp® Series
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series uClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 3.7V
Voltage - Clamping (Max) @ Ipp 8.5V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse 40W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 4.2pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package SLP0603P2X3F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UCLAMP3321ZATFTCT

19:42:33 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.37500 3.75
25 0.31600 7.90
100 0.25730 25.73
250 0.21316 53.29
500 0.17640 88.20
1,000 0.13230 132.30
2,500 0.12128 303.19
5,000 0.11393 569.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UCLAMP3321ZATFTTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.10353
  • Digi-Reel® ? : UCLAMP3321ZATFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,092 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback