Add To Favorites
Product Overview
Digi-Key Part Number TS81001-QFNRCT-ND
Quantity Available 3,280
Can ship immediately
Manufacturer

Manufacturer Part Number

TS81001-QFNR

Description IC RECEIVER CTLR WIRELESS 20QFN
Expanded Description Wireless Power Receiver PMIC 20-UFQFPN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TS81001-QFNR
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Wireless Power Receiver
Current - Supply -
Voltage - Supply 1.85 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-UFQFN Exposed Pad
Supplier Device Package 20-UFQFPN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TS81001-QFNRCT

02:34:52 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 3.18
10 2.83500 28.35
25 2.55160 63.79
100 2.32470 232.47
250 2.09792 524.48
500 1.88244 941.22
1,000 1.58760 1,587.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS81001-QFNRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: 1.46513
  • Digi-Reel® ? : TS81001-QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback