Add To Favorites
Product Overview
Digi-Key Part Number TS61002-QFNRCT-ND
Quantity Available 6,505
Can ship immediately
Manufacturer

Manufacturer Part Number

TS61002-QFNR

Description FULL BRIDGE HIGH VOLTAGE FET DRI
Expanded Description Wireless Power Transmitter PMIC 28-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TS61002
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Wireless Power Transmitter
Current - Supply 420µA
Voltage - Supply 3.5 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TS61002-QFNRCT

04:28:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 2.12
10 1.91100 19.11
25 1.70640 42.66
100 1.53560 153.56
250 1.36500 341.25
500 1.19438 597.19
1,000 0.98963 989.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS61002-QFNRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: 0.89505
  • Digi-Reel® ? : TS61002-QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,505 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback