Add To Favorites
Product Overview
Digi-Key Part Number TS30013-M015QFNRCT-ND
Quantity Available 3,300
Can ship immediately
Manufacturer

Manufacturer Part Number

TS30013-M015QFNR

Description IC REG BUCK 1.5V 3A SYNC 16QFN
Expanded Description Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 3A 16-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets TS30011-13
Featured Product TS30013 Current-Mode Synchronous Buck DC/DC Converter
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 1.5V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names TS30013-M015QFNRCT

14:29:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 1.21
10 1.07400 10.74
25 0.97040 24.26
100 0.84890 84.89
250 0.74496 186.24
500 0.65836 329.18
1,000 0.51975 519.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TS30013-M015QFNRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: 0.47124
  • Digi-Reel® ? : TS30013-M015QFNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,300 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback