Add To Favorites
Product Overview
Digi-Key Part Number SX1277IMLTRTCT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1277IMLTRT

Description -139DBM 3 BANDS TRANCEIVER
Expanded Description IC RF TxRx Only General ISM < 1GHz 137MHz ~ 1.02GHz 28-VQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series LoRa™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK, GFSK, GMSK, MSK, OOK
Frequency 137MHz ~ 1.02GHz
Data Rate (Max) 300kbps
Power - Output 20dBm
Sensitivity -148dBm
Memory Size -
Serial Interfaces SPI
GPIO 6
Voltage - Supply 1.8 V ~ 3.7 V
Current - Receiving 12mA
Current - Transmitting 120mA
Operating Temperature -40°C ~ 85°C
Package / Case 28-VQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX1277IMLTRTCT

18:25:55 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.29000 6.29
10 5.76700 57.67
25 5.24320 131.08
100 4.71870 471.87
250 4.32548 1,081.37
500 3.93226 1,966.13
1,000 3.53903 3,539.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1277IMLTRTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 3.32367
  • Digi-Reel® ? : SX1277IMLTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback