Add To Favorites
Product Overview
Digi-Key Part Number SX1255IWLTRTCT-ND
Quantity Available 1,837
Can ship immediately
Manufacturer

Manufacturer Part Number

SX1255IWLTRT

Description IC RF TXRX 802.15.4 32WFQFN
Expanded Description IC RF TxRx Only 802.15.4 400MHz ~ 510MHz 32-WFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Wireless RF Solutions
SX1255
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SX1255
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx Only
RF Family/Standard 802.15.4
Protocol -
Modulation FHSS, FSK, OFDM, O-QPSK
Frequency 400MHz ~ 510MHz
Data Rate (Max) -
Power - Output 7dbm
Sensitivity -
Memory Size -
Serial Interfaces I²S, SPI
GPIO 4
Voltage - Supply 2.7 V ~ 3.6 V
Current - Receiving 18mA
Current - Transmitting 60mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-WFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SX1255IWLTRTCT

18:09:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.70000 7.70
10 7.06200 70.62
25 6.42000 160.50
100 5.77800 577.80
250 5.29652 1,324.13
500 4.81500 2,407.50
1,000 4.33350 4,333.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SX1255IWLTRTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 3.97800
  • Digi-Reel® ? : SX1255IWLTRTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,837 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback