Add To Favorites
Product Overview
Digi-Key Part Number SC2598SETRCCT-ND
Quantity Available 2,449
Can ship immediately
Manufacturer

Manufacturer Part Number

SC2598SETRC

Description IC REG DDR TERM 8SOIC
Expanded Description - LDO (Linear), DDR Voltage Regulator IC 1 Output 8-SOIC, EDP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SC2598
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications LDO (Linear), DDR
Voltage - Input 1 V ~ 3.6 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 1.8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC, EDP
 
Additional Resources
Standard Package ? 1
Other Names SC2598SETRCCT

03:39:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.81400 8.14
25 0.73520 18.38
100 0.64310 64.31
250 0.56436 141.09
500 0.49876 249.38
1,000 0.39375 393.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC2598SETRCTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.35700
  • Digi-Reel® ? : SC2598SETRCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,449 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback