Add To Favorites
Product Overview
Digi-Key Part Number RCLAMP5011T.TNTCT-ND
Quantity Available 29,755
Can ship immediately
Manufacturer

Manufacturer Part Number

RCLAMP5011T.TNT

Description TVS DIODE 5VWM 14VC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RClamp5011T
Online Catalog RailClamp® Series
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series RailClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.5V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.4pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XFDFN
Supplier Device Package SLP0806P2T
 
Additional Resources
Standard Package ? 1
Other Names RCLAMP5011T.TNTCT

08:50:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 0.70
10 0.58800 5.88
25 0.51440 12.86
100 0.44100 44.10
250 0.38220 95.55
500 0.32340 161.70
1,000 0.24990 249.90
2,500 0.22785 569.63
5,000 0.21315 1,065.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RCLAMP5011T.TNTTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.19278
  • Digi-Reel® ? : RCLAMP5011T.TNTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback