Add To Favorites
Product Overview
Digi-Key Part Number GS6150-INTE3CT-ND
Quantity Available 360
Can ship immediately
Manufacturer

Manufacturer Part Number

GS6150-INTE3

Description IC RECLOCKER 6G UHD-SDI 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GS6150 Datasheet
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Reclocker
Applications Digital Video
Mounting Type Surface Mount
Package / Case 48-VQFN Exposed Pad
Supplier Device Package 48-QFN (6x6)
 
Additional Resources
Standard Package ? 1
Other Names GS6150-INTE3CT

20:34:18 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.46000 28.46
10 26.32100 263.21
25 24.18680 604.67
100 22.47950 2,247.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GS6150-INTE3TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 20.04044
  • Digi-Reel® ? : GS6150-INTE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 360 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : GS6150-INE3-ND
  • Minimum Quantity: 490  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 19.89255
Send Feedback