Add To Favorites
Product Overview
Digi-Key Part Number GS2984-INTE3CT-ND
Quantity Available 293
Can ship immediately
Manufacturer

Manufacturer Part Number

GS2984-INTE3

Description IC CABLE EQUALIZER 16QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets GS2984 Brief
GS2984
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Cable Equalizer
Applications Video
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GS2984-INTE3CT

03:35:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.13000 37.13
10 34.34300 343.43
25 31.55880 788.97
100 29.33110 2,933.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GS2984-INTE3TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 26.14872
  • Digi-Reel® ? : GS2984-INTE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 293 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback