Add To Favorites
Product Overview
Digi-Key Part Number ECLAMP2378P.TCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ECLAMP2378P.TCT

Description FILTER RC(PI) 100 OHM/11PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100 Ohms, C = 11pF 16-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets EClamp2378P
Online Catalog EMIClamp® Series
Product Attributes Select All
Categories
Manufacturer

Semtech Corporation

Series EMIClamp®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 8
Center / Cutoff Frequency -
Attenuation Value 30dB @ 1.8GHz ~ 2.5GHz
Resistance - Channel (Ohms) 100
Current -
Values R = 100 Ohms, C = 11pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 16-UFDFN Exposed Pad
Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm)
Height 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1

07:38:02 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 1.29
10 1.13900 11.39
25 1.02920 25.73
100 0.90040 90.04
250 0.79012 197.53
500 0.69826 349.13
1,000 0.55125 551.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ECLAMP2378P.TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.49980
  • Digi-Reel® ? : ECLAMP2378P.TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback