Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1597-1366-ND
Quantity Available 1,309
Can ship immediately
Manufacturer

Manufacturer Part Number

114990584

Description RASPBERRY PI 3 MODEL B
Expanded Description BCM2837 Raspberry Pi 3 Model B - MPU ARM® Cortex®-A53, VideoCore Embedded Evaluation Board
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Seeed Technology Co., Ltd

Series -
Part Status Active
Board Type Single Board Computer
Type MPU
Core Processor ARM® Cortex®-A53, VideoCore
Operating System -
Platform Raspberry Pi 3 Model B
For Use With/Related Products BCM2837
Mounting Type Fixed
Contents Board(s)
 
Associated Product
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1597-1366

18:35:57 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.75000 43.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback