Add To Favorites
Product Overview
Digi-Key Part Number SCP627-ND
Quantity Available 993
Can ship immediately
Manufacturer

Manufacturer Part Number

D371618

Description BAG MOISTURE BARR MTL IN 18"X16"
Expanded Description Moisture Barrier Bag <10nJ Energy Shielding Silver 16" (406.4mm) X 18" (457.2mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 3700 Series Datasheet
Online Catalog Dri-Shield® 3700 Moisture Barrier Bags
Product Attributes Select All
Categories
Manufacturer

SCS

Series Dri-Shield® 3700
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 4.0 mil (101.6 microns)
Length - Inside 18" (457.2mm)
Width - Inside 16" (406.4mm)
Tensile Strength 9900 psi
Color Silver
 
Additional Resources
Standard Package ? 100
Other Names D371618-ND
SCP627

12:43:05 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback