Add To Favorites
Product Overview
Digi-Key Part Number SCP624-ND
Quantity Available 1,215
Can ship immediately
Manufacturer

Manufacturer Part Number

D34912

Description BAG MOISTURE BARR MTL IN 12"X9"
Expanded Description Moisture Barrier Bag <10nJ Energy Shielding Silver 9" (228.6mm) X 12" (304.8mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

SCS

Series Dri-Shield® 3400
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 4.0 mil (101.6 microns)
Length - Inside 12" (304.8mm)
Width - Inside 9" (228.6mm)
Tensile Strength 6000 psi
Color Silver
 
Additional Resources
Standard Package ? 100
Other Names D34912-ND
SCP624

06:56:17 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback