Add To Favorites
Product Overview
Digi-Key Part Number SCP614-ND
Quantity Available 650
Can ship immediately
Manufacturer

Manufacturer Part Number

D302630

Description BAG MOISTURE BARR MTL IN 30"X26"
Expanded Description Moisture Barrier Bag <10nJ Energy Shielding Silver 26" (660.4mm) X 30" (762mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

SCS

Series Dri-Shield® 3000
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 6.0 mil (152.4 microns)
Length - Inside 30" (762mm)
Width - Inside 26" (660.4mm)
Tensile Strength 3800 psi
Color Silver
 
You May Also Be Interested In
  • D303230 - SCS | SCP615-ND DigiKey Electronics
  • D303230
  • SCS
  • BAG MOISTURE BARR MTL IN 30"X32"
  • Unit Price 3.65000
  • SCP615-ND
Additional Resources
Standard Package ? 50
Other Names D302630-ND
SCP614

06:24:54 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 4.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback