Add To Favorites
Product Overview
Digi-Key Part Number SCP611-ND
Quantity Available 975
Can ship immediately
Manufacturer

Manufacturer Part Number

D301621

Description BAG MOISTURE BARR MTL IN 21"X16"
Expanded Description Moisture Barrier Bag <10nJ Energy Shielding Silver 16" (406.4mm) X 21" (533.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

SCS

Series Dri-Shield® 3000
Part Status Active
Type Moisture Barrier Bag
Metal Layer In
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 6.0 mil (152.4 microns)
Length - Inside 21" (533.4mm)
Width - Inside 16" (406.4mm)
Tensile Strength 3800 psi
Color Silver
 
Additional Resources
Standard Package ? 100
Other Names D301621-ND
SCP611

07:05:07 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 1.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback