Add To Favorites
Product Overview
Digi-Key Part Number SCP608-ND
Quantity Available 882
Can ship immediately
Manufacturer

Manufacturer Part Number

D273232

Description BAG MOIST BARR DUAL LAYER 32X32"
Expanded Description Moisture Barrier Bag <10nJ Energy Shielding Silver 32" (812.8mm) X 32" (812.8mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

SCS

Series Dri-Shield® 2700
Part Status Active
Type Moisture Barrier Bag
Metal Layer Dual Layer
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 7.0 mil (177.8 microns)
Length - Inside 32" (812.8mm)
Width - Inside 32" (812.8mm)
Tensile Strength 6550 psi
Color Silver
 
Additional Resources
Standard Package ? 25
Other Names D273232-ND
SCP608

12:27:29 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 4.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback