Add To Favorites
Product Overview
Digi-Key Part Number SCP605-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Manufacturer Part Number

D271924

Description BAG MOIST BARR DUAL LAYER 24X19"
Expanded Description Moisture Barrier Bag <10nJ Energy Shielding Silver 19" (482.6mm) X 24" (609.6mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

SCS

Series Dri-Shield® 2700
Part Status Active
Type Moisture Barrier Bag
Metal Layer Dual Layer
Static Discharge Shielding <10nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 7.0 mil (177.8 microns)
Length - Inside 24" (609.6mm)
Width - Inside 19" (482.6mm)
Tensile Strength 6550 psi
Color Silver
 
Additional Resources
Standard Package ? 100
Other Names D271924-ND
SCP605

13:38:36 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback