Add To Favorites
Product Overview
Digi-Key Part Number SCP573-ND
Quantity Available 950
Can ship immediately
Manufacturer

Manufacturer Part Number

2301211

Description Static Shielding Bag (Cushioned) <20nJ Energy Shielding Silver 12" (304.8mm) X 11" (279.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 2300R Series Datasheet
Featured Product 2300R Series, Cushioned Static Shield Bag
Online Catalog 2300R Series
Product Attributes Select All
Category

Static Control, ESD, Clean Room Products

Family

Static Control Shielding Bags, Materials

Manufacturer

SCS

Series 2300R
Part Status Active
Type Static Shielding Bag (Cushioned)
Metal Layer In
Static Discharge Shielding <20nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 150 mil (3810 microns)
Length - Inside 11" (279.4mm)
Width - Inside 12" (304.8mm)
Tensile Strength 20 lbs (9.1 kg)
Color Silver
 
Additional Resources
Standard Package ? 100
Other Names SCP573

23:52:32 12/2/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 3.01
25 2.87320 71.83
100 2.73700 273.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback