Add To Favorites
Product Overview
Digi-Key Part Number SCP594-ND
Quantity Available 1,163
Can ship immediately
Manufacturer

Manufacturer Part Number

1300610

Description BAG STAT SHLD MTLIN 10"X6" 1=1EA
Expanded Description Static Shielding Bag <20nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1300 Series Datasheet
Featured Product 1300 Static Shielding Bags
Online Catalog 1300 Series
Product Attributes Select All
Categories
Manufacturer

SCS

Series 1300
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <20nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 3.2 mil (81.28 microns)
Length - Inside 10" (254mm)
Width - Inside 6" (152.4mm)
Tensile Strength 8100 psi
Color Silver
 
Additional Resources
Standard Package ? 100
Other Names SCP594

04:30:27 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 0.16
10 0.14800 1.48
25 0.13840 3.46
50 0.12700 6.35
100 0.12460 12.46
250 0.12276 30.69
500 0.11538 57.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback