Add To Favorites
Product Overview
Digi-Key Part Number SCP600-ND
Quantity Available 1,900
Can ship immediately
Manufacturer

Manufacturer Part Number

13001014

Description BAG STAT SHLD MTLIN 14"X10"1=1EA
Expanded Description Static Shielding Bag <20nJ Energy Shielding Silver 10" (254mm) X 14" (355.6mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 1300 Series Datasheet
Featured Product 1300 Static Shielding Bags
Online Catalog 1300 Series
Product Attributes Select All
Categories
Manufacturer

SCS

Series 1300
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <20nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 3.2 mil (81.28 microns)
Length - Inside 14" (355.6mm)
Width - Inside 10" (254mm)
Tensile Strength 8100 psi
Color Silver
 
Additional Resources
Standard Package ? 100
Other Names SCP600

18:17:10 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback