Add To Favorites
Product Overview
Digi-Key Part Number 486-3055-ND
Quantity Available 315
Can ship immediately
Manufacturer

Manufacturer Part Number

T9-818C-12

Description CIRC BREAKER PCB MNT 12A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets T9-818 Series
Online Catalog T9-818 Series
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series T9-818
Part Status Active
Breaker Type Thermal
Current Rating 12A
Voltage Rating - AC 240V
Voltage Rating - DC 48V
Number of Poles 1
Actuator Type Push to Reset
Illumination -
Illumination Voltage (Nominal) -
Mounting Type PCB
 
Additional Resources
Standard Package ? 100
Other Names 4404.0103
486-3055

00:14:15 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 2.84
50 2.04660 102.33
100 1.93290 193.29
250 1.81920 454.80
500 1.70550 852.75
1,000 1.59180 1,591.80
5,000 1.51221 7,561.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback