Add To Favorites
Product Overview
Digi-Key Part Number 486-1640-ND
Quantity Available 385
Can ship immediately
Manufacturer

Manufacturer Part Number

DC11.0001.201.21

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets DC11 Series
Product Training Modules V-Lock Cord Retaining System
Featured Product V-Lock Power Cords
PCN Design/Specification DC11 Material/Marking 26/Nov/2015
Online Catalog DC11 Series
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series DC11
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 12A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.189" (4.8mm)
Switch Features Switch On-Off
Features V-Lock Notch
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 27.60mm x 31.60mm
Panel Thickness 0.059" (1.50mm)
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals CCC, cULus, ENEC
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 486-1640
DC11000120121

02:35:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.58000 12.58
25 10.06000 251.50
50 9.05400 452.70
100 8.55100 855.10
250 8.04800 2,012.00
500 7.54500 3,772.50
1,000 7.04200 7,042.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback