Add To Favorites
Product Overview
Digi-Key Part Number 486-2783-ND
Quantity Available 33
Can ship immediately
Manufacturer

Manufacturer Part Number

AS168X-CB3G100

Description CIR BRKR THRM MAG 10A 480V 65V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AS168XAC3
Featured Product AS168X Series Circuit Breakers
Online Catalog AS168X Series
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series AS168XAC3
Part Status Active
Breaker Type Thermal Magnetic
Current Rating 10A
Voltage Rating - AC 480V
Voltage Rating - DC 65V
Number of Poles 3
Actuator Type Lever
Illumination -
Illumination Voltage (Nominal) -
Mounting Type DIN Rail
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price 23.27000
  • 283-3994-ND
Additional Resources
Standard Package ? 3
Other Names 4420.0241
4420.0241-ND
486-2783
AS168X-CB3G100-ND
CBE AS168X-CB3G100

07:10:17 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.42000 120.42
50 80.27860 4,013.93
100 74.92660 7,492.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback