Add To Favorites
Product Overview
Digi-Key Part Number 486-2167-ND
Quantity Available 113
Can ship immediately

Factory Stock ?: 140
Manufacturer

Manufacturer Part Number

5200.0243.1

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 5200 Series
PEM Filter Overview
RoHS Information RoHS, EMC Products
3D Model 5200.0243.1.igs
5200.0243.1.stp
5200.0243.1.x_t
Online Catalog 5200 Series
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series 5200
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 2A
Voltage - IEC 250VAC
Current - UL 2A
Voltage - UL 125VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Rectangular - 32.00mm x 29.00mm
Panel Thickness 0.031" ~ 0.118" (0.79mm ~ 3.00mm)
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals cULus, ENEC
 
Additional Resources
Standard Package ? 10
Other Names 486-2167
5200.0243.1-ND
520002431

04:30:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.52000 29.52
25 21.78240 544.56
50 19.68300 984.15
100 18.37080 1,837.08
250 17.71472 4,428.68
500 17.45226 8,726.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback