Add To Favorites
Product Overview
Digi-Key Part Number 486-2877-ND
Quantity Available 146
Can ship immediately

Factory Stock ?: 930
Manufacturer

Manufacturer Part Number

5110.1543.1

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series 5110
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 125VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 29.00mm x 21.00mm
Panel Thickness 0.031" ~ 0.118" (0.79mm ~ 3.00mm)
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals CCC, cULus, ENEC
 
Additional Resources
Standard Package ? 10
Other Names 486-2877
5110.1543.1-ND

01:19:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.47000 20.47
25 16.37600 409.40
50 14.73840 736.92
100 13.91960 1,391.96
250 13.10080 3,275.20
500 12.28200 6,141.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback