Add To Favorites
Product Overview
Digi-Key Part Number 486-1642-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

4793.4000.21

Description PWR ENT RCPT IEC320-C20 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 4793 Series
Product Training Modules V-Lock Cord Retaining System
Featured Product V-Lock Power Cords
PCN Design/Specification 4793, 4794 Design/Marking/Origin 30/Oct/2012
479(3,4).xx00.xx Marking 26/Nov/2013
Online Catalog 4793 Series
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series 4793
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C20
Connector Type Receptacle, Male Blades
Current - IEC 16A
Voltage - IEC 250VAC
Current - UL 20A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features V-Lock Notch
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 32.00mm x 24.00mm
Panel Thickness 0.059" (1.50mm)
Material Flammability Rating UL94 V-0
Ingress Protection IP30
Approvals CCC, cULus, ENEC
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 4793400021
486-1642

09:36:05 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63
25 2.10000 52.50
50 1.89000 94.50
100 1.78500 178.50
250 1.68000 420.00
500 1.57500 787.50
1,000 1.47000 1,470.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback