Add To Favorites
Product Overview
Digi-Key Part Number 486-2935-ND
Quantity Available 397
Can ship immediately
Manufacturer

Manufacturer Part Number

4301.6206

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets KFA Series Datasheet
Featured Product EMC Solutions
3D Model 4301.6206.igs
4301.6206.stp
4301.6206.x_t
2D Drawing 4301.6206.dxf
PCN Design/Specification V-Lock Cord Retention 24/Jun/2013
Online Catalog FKI/KFA/KMF
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series KFA
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 4A
Voltage - IEC 250VAC
Current - UL 4A
Voltage - UL 125VAC
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer Drawer Sold Separate
Panel Cutout Dimensions Rectangular - 29.35mm x 33.00mm
Panel Thickness 0.031" ~ 0.118" (0.79mm ~ 3.00mm)
Material Flammability Rating UL94 V-0
Ingress Protection IP40
Approvals CCC, cULus, ENEC
 
Associated Product
Additional Resources
Standard Package ? 10
Other Names 4301.6206-ND
486-2935
FKF2-45-4/M80-S

17:12:15 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.87000 40.87
25 30.15040 753.76
50 27.24460 1,362.23
100 25.42820 2,542.82
250 24.52004 6,130.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback