Add To Favorites
Product Overview
Digi-Key Part Number 486-1654-1-ND
Quantity Available 4,650
Can ship immediately
Manufacturer

Manufacturer Part Number

3414.0112.22

Description FUSE BOARD MNT 375MA 32VDC 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets USF 0402 Series
Product Training Modules Surface Mount Chip Fuses
RoHS Information RoHS, Fuse Products
Featured Product Surface Mount Chip Fuses
3D Model 3414.0112.22.igs
3414.0112.22.stp
3414.0112.22.x_t
2D Drawing 3414.0112.22.dxf
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog USF Series
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series USF 0402
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 375mA
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t 0.0030
Approvals cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.041" L x 0.022" W x 0.019" H (1.05mm x 0.55mm x 0.48mm)
DC Cold Resistance 0.173 Ohm
 
Additional Resources
Standard Package ? 1
Other Names 486-1654-1

07:22:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
50 0.31680 15.84
100 0.29920 29.92
250 0.28160 70.40
500 0.26400 132.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 486-1654-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.22820
  • Digi-Reel® ? : 486-1654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,650 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback