Add To Favorites
Product Overview
Digi-Key Part Number 486-1969-1-ND
Quantity Available 5,059
Can ship immediately
Manufacturer

Manufacturer Part Number

3405.0175.24

Description FUSE BOARD MNT 8A 250VAC 125VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Quick Acting F
Online Catalog UMF 250 Series
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series UMF 250
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 8A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Fast
Package / Case 2-SMD, Square End Block
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A
Melting I²t 1.4
Approvals cURus, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 1
Other Names 486-1969-1

15:34:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
50 0.62380 31.19
100 0.58910 58.91
250 0.55440 138.60
500 0.51976 259.88
1,000 0.48510 485.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 486-1969-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.44940
  • Digi-Reel® ? : 486-1969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,059 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback