Add To Favorites
Product Overview
Digi-Key Part Number 486-1457-ND
Quantity Available 126
Can ship immediately

Factory Stock ?: 30
Manufacturer

Manufacturer Part Number

1241.6631.1180000

Description SWITCH PUSHBUTTON SPDT 5A 250V
Expanded Description Pushbutton Switch SPDT Vandal Resistant Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series MSM
Packaging ? Tray ?
Part Status Active
Type Vandal Resistant
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC)
Voltage Rating - AC 250V
Voltage Rating - DC -
Actuator Type Round, Button, Flush
Color - Actuator/Cap Silver
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Quick Connect - 0.110" (2.8mm)
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Circular - 22.10mm Dia
Operating Temperature -25°C ~ 85°C
Mechanical Life 1,500,000 Cycles
Electrical Life 50,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 486-1457

04:59:49 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.24000 22.24
25 17.79400 444.85
50 16.01460 800.73
100 15.12490 1,512.49
250 14.23520 3,558.80
500 13.34550 6,672.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback