Add To Favorites
Product Overview
Digi-Key Part Number 486-1562-ND
Quantity Available 71
Can ship immediately
Manufacturer

Manufacturer Part Number

1241.3258

Description SWITCH PUSH SPST-NO 100MA 42V
Expanded Description Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PSE Series Brochure
PSE Configuration
PSE NO 22 Datasheet
Product Training Modules PSE Metallic Piezo Switches
3D Model 1241.3258.igs
1241.3258.stp
1241.3258.x_t
PCN Design/Specification PSE 22 RI Color 08/Jul/2010
Online Catalog PSE Series
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series PSE
Packaging ? Bulk ?
Part Status Active
Type Piezo
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 42V
Voltage Rating - DC 42V
Actuator Type Round, Button, Flush
Color - Actuator/Cap Silver
Illumination Type, Color LED, Red/Green
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount, Front
Termination Style Wire Leads
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Panel Cutout Dimensions Circular - 22.10mm Dia
Operating Temperature -40°C ~ 85°C
Mechanical Life -
Electrical Life 20,000,000 Cycles
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 12413258
22ANAE-RIRTGN24-NO-L
486-1562

20:09:18 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.67000 120.67
25 89.03080 2,225.77
50 80.44960 4,022.48
100 75.08620 7,508.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback