Add To Favorites
Product Overview
Digi-Key Part Number 486-2639-ND
Quantity Available 3,797
Can ship immediately
Manufacturer

Manufacturer Part Number

0034.6719

Description FUSE BRD MNT 2.5A 250VAC 125VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MST 250
RoHS Information RoHS, Fuse Products
3D Model 0034.6719.igs
0034.6719.stp
2D Drawing 0034.6719.dxf
PCN Design/Specification MST 250, MSU 250 Voltage Rating 19/Mar/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MST 250 Series
Product Attributes Select All
Categories
Manufacturer

Schurter Inc.

Series MST 250
Packaging ? Bulk ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2.5A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Slow
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 35A AC, 50A DC
Melting I²t 55
Approvals CCC, cURus, KC, PSE/JET, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.335" Dia x 0.335" H (8.50mm x 8.50mm)
DC Cold Resistance -
 
Additional Resources
Standard Package ? 100
Other Names 0034.6719-ND
346719
486-2639

17:38:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
50 0.73980 36.99
100 0.69870 69.87
250 0.65760 164.40
500 0.61650 308.25
1,000 0.57540 575.40
5,000 0.54663 2,733.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback