
0031.8370 | |
|---|---|
DigiKey Part Number | 486-0031.8370TR-ND - Tape & Reel (TR) 486-0031.8370CT-ND - Cut Tape (CT) 486-0031.8370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0031.8370 |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder, Surface Mount 5mm x 20mm w/Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 16.0 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.197" Dia x 0.787" L (5.00mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.72000 | $3.72 |
| 5 | $3.08200 | $15.41 |
| 10 | $2.84300 | $28.43 |
| 50 | $2.35880 | $117.94 |
| 100 | $2.17580 | $217.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.84933 | $739.73 |
| 800 | $1.70381 | $1,363.05 |
| 1,200 | $1.62362 | $1,948.34 |
| 2,000 | $1.52746 | $3,054.92 |
| 2,800 | $1.46694 | $4,107.43 |
| 4,000 | $1.46250 | $5,850.00 |

