



0031.1363 | |
|---|---|
DigiKey Part Number | 486-4593-ND |
Manufacturer | |
Manufacturer Product Number | 0031.1363 |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.1363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.14000 | $23.14 |
| 5 | $19.19800 | $95.99 |
| 10 | $17.71300 | $177.13 |
| 50 | $14.67720 | $733.86 |
| 100 | $13.52730 | $1,352.73 |
| 300 | $11.87347 | $3,562.04 |
| 500 | $11.16876 | $5,584.38 |

